- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- NVNZ-M406S/P2
NVNZ-M406S/P2
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M40x1.5 - System S - Fitting Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M40x1.5 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW36 - Cable Clamping Range 24.0 - 28.0mm - Thread Length 9.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM406SP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M406S/P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$205.31
5
$199.60
10
$196.87
20
$191.62
50
$189.10
100 +
$184.25
Click for Quote
Log in
to unlock special pricing