- Home ›
- All Products›
- NVNZ-M257S/P6
NVNZ-M257S/P6
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M25x1.5 - System S - Fitting Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M25x1.5 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW17 - Cable Clamping Range 11.5 - 15.5mm - Thread Length 7.5mm - IP66, IP68 & IP69
Search Keywords: NVNZM257SP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M257S/P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$106.93
5
$98.95
10
$96.08
20
$90.82
50
$88.40
100 +
$87.07
Click for Quote
Log in
to unlock special pricing