- Home ›
- All Products›
- NVNZ-M257R/P-L
NVNZ-M257R/P-L
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metric Metal Long Thread - Thread Size M25x1.5 - System R - Fitting Material Poly ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metric Metal Long Thread - Thread Size M25x1.5 - System R - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW17 - Cable Clamping Range 9.0 - 13.0mm - Thread Length 15.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM257RPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M257R/P-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$104.21
5
$96.43
10
$93.64
20
$88.51
50
$86.15
100 +
$85.01
Click for Quote
Log in
to unlock special pricing