- Home ›
- All Products›
- NVNV-M257-7
NVNV-M257-7
Thomas & Betts
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M25x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M25x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 7mm - IP66, IP68 & IP69
Search Keywords: NVNVM2577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M257-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$56.57
5
$38.96
10
$33.34
25
$31.89
50
$30.39
100
$29.92
250 +
$29.14
Click for Quote
Log in
to unlock special pricing