- Home ›
- All Products›
- NVIZR-P488
NVIZR-P488
Thomas & Betts
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 48 - Connector Material Polyamide 6 - Color Black - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 48 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW48 - Thread Length 14.0mm - IP66, IP68, IP69
Search Keywords: NVIZRP488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIZR-P488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$128.29
5
$118.72
10
$113.63
20
$108.96
50
$106.06
100 +
$104.66
Click for Quote
Log in
to unlock special pricing