- Home ›
- All Products›
- NVIZR-P090
NVIZR-P090
Thomas & Betts
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 9 - Connector Material Polyamide 6 - Color Black - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 9 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 9.0mm - IP66, IP68, IP69
Search Keywords: NVIZRP090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIZR-P090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$51.45
5
$45.91
10
$44.54
25
$43.25
50
$40.88
100
$39.79
250 +
$39.26
Click for Quote
Log in
to unlock special pricing