- Home ›
- All Products›
- NVIR-M329
NVIR-M329
Thomas & Betts
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M32x1.5 - Connector Material Polyamide 6 - Color Black - Thread Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M32x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 11.0mm - IP66, IP68, IP69
Search Keywords: NVIRM329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIR-M329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$95.61
5
$88.47
10
$85.91
20
$81.20
50
$79.04
100 +
$78.00
Click for Quote
Log in
to unlock special pricing