- Home ›
- All Products›
- NVEZ-P110V
NVEZ-P110V
Thomas & Betts
PMA EMCFIX NVEZ Connector - PG Metal Thread - Thread Size PG11 - Connector Material Polyamide 6 - Color Black - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EMCFIX NVEZ Connector - PG Metal Thread - Thread Size PG11 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 6.0mm - Terminal Range 4.0-8.0mm - IP68
Search Keywords: NVEZP110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVEZ-P110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$103.53
5
$95.80
10
$93.03
20
$87.93
50
$85.58
100 +
$84.46
Click for Quote
Log in
to unlock special pricing