- Home ›
- All Products›
- NVEZ-P090V
NVEZ-P090V
Thomas & Betts
PMA EMCFIX NVEZ Connector - PG Metal Thread - Thread Size PG09 - Connector Material Polyamide 6 - Color Black - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EMCFIX NVEZ Connector - PG Metal Thread - Thread Size PG09 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 6.0mm - Terminal Range 4.0-8.0mm - IP68
Search Keywords: NVEZP090V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVEZ-P090V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$87.89
5
$81.33
10
$78.97
20
$74.65
50
$72.65
100 +
$71.70
Click for Quote
Log in
to unlock special pricing