- Home ›
- All Products›
- NVEZ-M207V/P5
NVEZ-M207V/P5
Thomas & Betts
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M20x1.5 - Connector Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M20x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 6.5mm - Clamping Range 9.0mm-13.0mm - IP68
Search Keywords: NVEZM207VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVEZ-M207V/P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$113.53
5
$105.06
10
$102.01
20
$96.42
50
$93.85
100 +
$92.62
Click for Quote
Log in
to unlock special pricing