NVEZ-M160V/P2
Thomas & Betts
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 6mm - Clamping Range 5.0mm-8.0mm - IP68
Search Keywords: NVEZM160VP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVEZ-M160V/P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$103.53
5
$95.80
10
$93.03
20
$87.93
50
$85.58
100 +
$84.30
Click for Quote
Log in
to unlock special pricing