- Home ›
- All Products›
- NVEZ-M160V-10
NVEZ-M160V-10
Thomas & Betts
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EMCFIX NVEZ Connector - Metal Metric Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 10mm - Clamping Range 5.0mm-9.0mm - IP68
Search Keywords: NVEZM160V10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVEZ-M160V-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$103.53
5
$95.80
10
$93.03
20
$87.93
50
$85.58
100 +
$84.46
Click for Quote
Log in
to unlock special pricing