- Home ›
- All Products›
- NVAV-P488
NVAV-P488
Thomas & Betts
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG48 - Elbow Material Polyamide 6 - Color Black - Thread Material Nick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG48 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW48 - Thread Length 17mm - IP66, IP68 & IP69
Search Keywords: NVAVP488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-P488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$96.50
5
$89.30
10
$86.71
20
$81.96
50
$79.77
100 +
$78.72
Click for Quote
Log in
to unlock special pricing