- Home ›
- All Products›
- NVAV-P299
NVAV-P299
Thomas & Betts
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG29 - Elbow Material Polyamide 6 - Color Black - Thread Material Nick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG29 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVAVP299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-P299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$46.71
5
$41.68
10
$40.43
25
$39.26
50
$37.11
100
$36.12
250 +
$35.64
Click for Quote
Log in
to unlock special pricing