- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- NVAV-P213
NVAV-P213
Thomas & Betts
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG21 - Elbow Material Polyamide 6 - Color Black - Thread Material Nick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG21 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVAVP213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-P213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$37.74
5
$33.67
10
$33.59
25
$31.72
50
$29.98
100
$29.91
250 +
$28.80
Click for Quote
Log in
to unlock special pricing