- Home ›
- All Products›
- NSNV-M406-13
NSNV-M406-13
Thomas & Betts
PMAFIX NSNV-M Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSNV-M Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Thread Material Nickel-Plated Brass - Metric Thread Size M40x1.5 - Thread Length 13.0mm - Conduit Size NW36 - IP66, IP68 & IP69
Search Keywords: NSNVM40613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSNV-M406-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$212.98
5
$207.06
10
$204.22
20
$198.78
50
$196.16
100 +
$191.13
Click for Quote
Log in
to unlock special pricing