- Home ›
- All Products›
- NSNIV-N069/01
NSNIV-N069/01
Thomas & Betts
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Material Colourless Anodized Aluminum - NPT Thread Size 1 Inch - Thread Length 16.8mm - Conduit Size NW29 - IP66, IP68 & IP69
Search Keywords: NSNIVN06901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSNIV-N069/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$350.79
3
$341.04
5
$336.37
10
$335.53
20 +
$327.40
Click for Quote
Log in
to unlock special pricing