- Home ›
- All Products›
- NSNIV-N043/01
NSNIV-N043/01
Thomas & Betts
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Material Colourless Anodized Aluminum - NPT Thread Size 3/4 Inch - Thread Length 14.1mm - Conduit Size NW23 - IP66, IP68 & IP69
Search Keywords: NSNIVN04301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSNIV-N043/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$339.86
3
$330.41
5
$325.89
10
$325.07
20 +
$317.20
Click for Quote
Log in
to unlock special pricing