- Home ›
- All Products›
- NSNIV-N027/01
NSNIV-N027/01
Thomas & Betts
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSNIV-N Swivel Connector - Straight - Connector Material Polyamide 6 - Color Black - Female NPT Thread - Thread Material Colourless Anodized Aluminum - NPT Thread Size 1/2 Inch - Thread Length 13.6mm - Conduit Size NW17 - IP66, IP68 & IP69
Search Keywords: NSNIVN02701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSNIV-N027/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$326.80
3
$317.72
5
$313.37
10
$312.59
20 +
$305.01
Click for Quote
Log in
to unlock special pricing