- Home ›
- All Products›
- NSHV-U509/01
NSHV-U509/01
Thomas & Betts
PMAFIX NSHV-U Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - UN Metal Female Thread - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSHV-U Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - UN Metal Female Thread - Thread Material Black Anodized Aluminium - UN Thread Size 2"-18 UNS UNEF - Thread Length 11.0mm - Conduit Size NW29 - IP66, IP68 & IP69
Search Keywords: NSHVU50901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSHV-U509/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$444.06
3
$442.95
5
$327.10
8
$242.77
10 +
$237.92
Click for Quote
Log in
to unlock special pricing