- Home ›
- All Products›
- NSBV-P299-8
NSBV-P299-8
Thomas & Betts
PMAFIX NSBV-P Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal PG Thread - Thread Ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSBV-P Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal PG Thread - Thread Material Nickel-Plated Brass - Thread Size PG29 - Thread Length 8.0mm - Conduit Size NW29 - IP66, IP68 & IP69
Search Keywords: NSBVP2998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSBV-P299-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$183.94
5
$178.83
10
$176.38
20
$171.68
50
$169.42
100 +
$165.08
Click for Quote
Log in
to unlock special pricing