- Home ›
- All Products›
- NSBV-N069/01
NSBV-N069/01
Thomas & Betts
PMAFIX NSBV-N Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal NPT Thread - Thread M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSBV-N Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal NPT Thread - Thread Material Colourless Anodized Aluminium - NPT Thread Size 1 Inch - Thread Length 15.2mm - Conduit Size NW29 - IP66, IP68 & IP69
Search Keywords: NSBVN06901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSBV-N069/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$278.94
5
$205.98
8
$152.88
10 +
$149.82
Click for Quote
Log in
to unlock special pricing