- Home ›
- All Products›
- NKNZ-M508S-9
NKNZ-M508S-9
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M50x1.5 - Thread Length 9mm - Conduit Size NW48 - Cable Clamping Range 24.0 - 35.0mm - IP68, IP69
Search Keywords: NKNZM508S9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M508S-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$206.36
5
$200.63
10
$197.88
20
$192.61
50
$190.07
100 +
$185.20
Click for Quote
Log in
to unlock special pricing