Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NKNZ-M506/P1

PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M50x1.5 - Thread Length 10.0mm - Conduit Size NW36 - Cable Clamping Range 27.0 - 32.0mm - IP66, IP68, IP69
Search Keywords: NKNZM506P1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NKNZ-M506/P1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NKNZ-M506/P1 RoHS compliant?
Yes, NKNZ-M506/P1 is RoHS compliant.
What is the lead time for NKNZ-M506/P1?
The standard lead time for NKNZ-M506/P1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$206.36
5
$200.63
10
$197.88
20
$192.61
50
$190.07
100 +
$185.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!