- Home ›
- All Products›
- NKNZ-M409S-13
NKNZ-M409S-13
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M40x1.5 - Thread Length 13mm - Conduit Size NW29 - Cable Clamping Range 19.0 - 27.0mm - IP68, IP69
Search Keywords: NKNZM409S13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M409S-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$145.97
5
$141.92
10
$139.97
20
$139.62
50
$134.45
100 +
$131.00
Click for Quote
Log in
to unlock special pricing