Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NKNZ-M257/P5-L

PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Ni ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M25x1.5 - Thread Length 15mm - Conduit Size NW17 - Cable Clamping Range 9.0 - 13.0mm - IP66, IP68, IP69
Search Keywords: NKNZM257P5L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NKNZ-M257/P5-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NKNZ-M257/P5-L RoHS compliant?
Yes, NKNZ-M257/P5-L is RoHS compliant.
What is the lead time for NKNZ-M257/P5-L?
The standard lead time for NKNZ-M257/P5-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$112.12
5
$103.76
10
$100.75
20
$95.23
50
$92.69
100 +
$91.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!