- Home ›
- All Products›
- NKNZ-M253S-7
NKNZ-M253S-7
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M25x1.5 - Thread Length 7mm - Conduit Size NW23 - Cable Clamping Range 11.0 - 16.0mm - IP68, IP69
Search Keywords: NKNZM253S7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M253S-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$112.12
5
$103.76
10
$100.75
20
$95.23
50
$92.69
100 +
$91.47
Click for Quote
Log in
to unlock special pricing