- Home ›
- All Products›
- NKEZ-M257V/CP2D
NKEZ-M257V/CP2D
Thomas & Betts
EMCFIX Pro EMC Connector - Straight W/Strain Relief - Metric Thread - Material Polyamide 6 - Color Black - Thread Material Nic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMCFIX Pro EMC Connector - Straight W/Strain Relief - Metric Thread - Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M25x1.5 - Thread Length 11mm - Conduit Size NW17 - Cable Range 8.0 - 11.0 mm - IP68 + IP69K
Search Keywords: NKEZM257VCP2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKEZ-M257V/CP2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$217.38
25
$119.69
38
$83.12
50 +
$81.45
Click for Quote
Log in
to unlock special pricing