- Home ›
- All Products›
- NKEZ-M207V/CP3A
NKEZ-M207V/CP3A
Thomas & Betts
EMCFIX Pro EMC Connector - Straight W/Strain Relief - Metric Thread - Material Polyamide 6 - Color Black - Thread Material Nic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMCFIX Pro EMC Connector - Straight W/Strain Relief - Metric Thread - Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 10mm - Conduit Size NW17 - Cable Range 8.0 - 11.0 mm - IP68 + IP69K
Search Keywords: NKEZM207VCP3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKEZ-M207V/CP3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
13
$92.08
25
$58.93
38
$46.04
50 +
$45.12
Click for Quote
Log in
to unlock special pricing