- Home ›
- All Products›
- NENV0505
NENV0505
Thomas & Betts
PMA EX Non-Metallic System - Straight Connector - Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - Thread Si ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EX Non-Metallic System - Straight Connector - Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - Thread Size M25x15 - Thread Length 11mm - Conduit Size NW23/NC25 - Inner Dia 18.5mm - Outer Dia 39.0mm - Overall Length 54mm - IP66, IP68
Search Keywords: NENV0505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NENV0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$52.45
5
$46.80
10
$45.40
30
$43.46
50
$41.67
100
$40.56
250 +
$40.03
Click for Quote
Log in
to unlock special pricing