- Home ›
- All Products›
- NENV0203
NENV0203
Thomas & Betts
PMA EX Non-Metallic System - Straight Connector - Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - Thread Si ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EX Non-Metallic System - Straight Connector - Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - Thread Size M16x15 - Thread Length 10mm - Conduit Size NW10/NC12 - Inner Dia 9.5mm - Outer Dia 24.0mm - Overall Length 40mm - IP66, IP68
Search Keywords: NENV0203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NENV0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$29.82
30
$28.09
50
$27.69
100
$26.55
250
$25.84
500
$25.50
1,000 +
$24.85
Click for Quote
Log in
to unlock special pricing