- Home ›
- All Products›
- NEBV0404
NEBV0404
Thomas & Betts
PMA EX Non-Metallic System - 90-Degree Curved Elbow - Elbow Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA EX Non-Metallic System - 90-Degree Curved Elbow - Elbow Material Polyamide 12 - Color Black - Nickel-Plated Brass Thread - Thread Size M20x1.5 - Thread Length 10mm - Conduit Size NW17 - Inner Dia 11mm - Outer Dia 29.5mm - IP66, IP68
Search Keywords: NEBV0404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NEBV0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$34.25
5
$32.04
30
$28.79
50
$28.35
100
$27.21
250
$26.48
500 +
$26.09
Click for Quote
Log in
to unlock special pricing