- Home ›
- All Products›
- MS-20659-158
Thomas & Betts
MS-20659-158
Tubular Ring Terminal - Non-Insulated - Length 2.40" - Width 1.12" - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - Ti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tubular Ring Terminal - Non-Insulated - Length 2.40" - Width 1.12" - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - Tin Plated - 50 Pack.
Search Keywords: MS20659158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-20659-158
-
Alias/AKA:M974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is MS-20659-158 RoHS compliant?
Yes, MS-20659-158 is RoHS compliant.
What is the lead time for MS-20659-158?
The standard lead time for MS-20659-158 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$20.24
25
$14.22
50
$13.11
100
$12.70
250
$12.12
500
$10.88
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing