- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MD6M-2
MD6M-2
Thomas & Betts
Quick Disconnect Terminal 6AWG M 25.91mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 6AWG M 25.91mm Tin
Search Keywords: MD6M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MD6M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
6
$30.62
12
$30.54
30
$28.85
54
$27.26
102
$27.20
252
$26.19
504 +
$25.52
Click for Quote
Log in
to unlock special pricing