- Home ›
- All Products›
- MCST16
MCST16
Thomas & Betts
Copper Two-Way Metric Splice - 16mm2 Wire Size - 27mm Length - Tin Plated.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Way Metric Splice - 16mm2 Wire Size - 27mm Length - Tin Plated.
Search Keywords: MCST16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MCST16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.07
500
$2.01
1,000
$1.90
2,500
$1.85
5,000
$1.81
7,500
$1.78
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing