- Home ›
- All Products›
- MC105M
MC105M
Thomas & Betts
Male Insert - 5 Position - 20A 400V - Solid Drilled - 2.5mm Copper Alloy - Silver Plated - Crimp Termination.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Insert - 5 Position - 20A 400V - Solid Drilled - 2.5mm Copper Alloy - Silver Plated - Crimp Termination.
Search Keywords: MC105M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MC105M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$6.29
30
$5.27
100
$4.88
250
$4.67
500
$4.48
1,000
$4.36
2,500
$4.25
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing