- Home ›
- All Products›
- M975U
M975U
Thomas & Betts
Tubular Ring Terminal - 90 Degree - Non-Insulated - 2.40" L - 1.12" W - Bolt Hole 1/2" - Wire Range 4/0AN-250kcmil - Copper - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Ring Terminal - 90 Degree - Non-Insulated - 2.40" L - 1.12" W - Bolt Hole 1/2" - Wire Range 4/0AN-250kcmil - Copper - Tin Plated - 50 Pack.
Search Keywords: M975U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:M975U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
38
$34.06
75
$21.24
113
$16.74
150 +
$16.41
Click for Quote
Log in
to unlock special pricing