- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M974U
M974U
Thomas & Betts
Tubular Ring Terminal - 90 Degree - Non-Insulated - 2.40" L - 1.12" W - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Ring Terminal - 90 Degree - Non-Insulated - 2.40" L - 1.12" W - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - Tin Plated - 50 Pack.
Search Keywords: M974U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:M974U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$24.35
25
$18.99
38
$17.49
50 +
$17.14
Click for Quote
Log in
to unlock special pricing