- Home ›
- All Products›
- M974
Thomas & Betts
M974
Tubular Ring Terminal - Non-Insulated - Length 2.40" - Width 1.12" - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - Ti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tubular Ring Terminal - Non-Insulated - Length 2.40" - Width 1.12" - Bolt Hole 7/16" - Wire Range 4/0AN-250kcmil - Copper - Tin Plated - 50 Pack.
Search Keywords: M974
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | M974 |
| Alias/AKA: | MS-20659-158 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is M974 RoHS compliant?
Yes, M974 is RoHS compliant.
What is the lead time for M974?
The standard lead time for M974 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
110
can ship 12/7/26
Minimum Order Quantity:
5
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$21.84
25
$15.18
50
$13.11
100
$12.70
250
$12.12
500
$11.24
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing