- Home ›
- All Products›
- M432/0585
M432/0585
Thomas & Betts
Module Assembly with Flip Cap - 3 Pole - 4 Wire - Rating 30A/250V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module Assembly with Flip Cap - 3 Pole - 4 Wire - Rating 30A/250V.
Search Keywords: M4320585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:M432/0585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$11,969.51
3
$11,789.97
5 +
$11,613.11
Click for Quote
Log in
to unlock special pricing