- Home ›
- All Products›
- LNP-M40
LNP-M40
Thomas & Betts
Locknut - M40 Thread - Thick 10mm - Dia 46mm - Nylon - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locknut - M40 Thread - Thick 10mm - Dia 46mm - Nylon - Black
Search Keywords: LNPM40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LNP-M40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
250
$3.59
500
$3.40
1,000
$3.39
2,500
$3.22
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing