- Home ›
- All Products›
- LN43EA
LN43EA
Thomas & Betts
One-Piece Liquidtight Non-Metallic Fitting - 3/4 Inch - Straight - PVC - Gray - Up To 140°F (60°C)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Piece Liquidtight Non-Metallic Fitting - 3/4 Inch - Straight - PVC - Gray - Up To 140°F (60°C)
Search Keywords: LN43EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LN43EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.98
25
$9.95
50
$9.51
100
$9.23
250
$8.73
500
$8.49
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing