- Home ›
- All Products›
- LN43DA
LN43DA
Thomas & Betts
One-Piece Liquidtight Non-Metallic Fitting - 1/2 Inch - Straight - PVC - Gray - Up To 140°F (60°C)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Piece Liquidtight Non-Metallic Fitting - 1/2 Inch - Straight - PVC - Gray - Up To 140°F (60°C)
Search Keywords: LN43DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LN43DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.14
25
$6.61
50
$6.60
100
$6.32
300
$5.80
500
$5.78
1,000
$5.64
2,500 +
$5.43
Click for Quote
Log in
to unlock special pricing