- Home ›
- All Products›
- LN20DA
LN20DA
Thomas & Betts
One-Piece Liquidtight Non-Metallic Fitting - 1/2 Inch - 90 Degree - PVC - Gray - Up To 140°F (60°C)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Piece Liquidtight Non-Metallic Fitting - 1/2 Inch - 90 Degree - PVC - Gray - Up To 140°F (60°C)
Search Keywords: LN20DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LN20DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$14.58
50
$10.94
75
$10.21
100 +
$10.00
Click for Quote
Log in
to unlock special pricing