- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- LH124MV
LH124MV
Thomas & Betts
Hood 90° 24 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° 24 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: LH124MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LH124MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:24
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$155.86
5
$153.75
10
$152.73
20
$150.79
50
$149.86
100 +
$148.06
Click for Quote
Log in
to unlock special pricing