- Home ›
- All Products›
- L-5-30MH-0-M
L-5-30MH-0-M
Thomas & Betts
Cable Ties Screw Mount Polyamide 6/6 Black 32mm 135N
Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Screw Mount Polyamide 6/6 Black 32mm 135N
Search Keywords: L530MH0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-5-30MH-0-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2079
3,000
$0.1988
5,000
$0.1960
8,000
$0.1879
10,000
$0.1875
25,000
$0.1805
50,000
$0.1801
100,000 +
$0.1782
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ty-Rap® Integrated Mounting Hole Cable Tie - Material UV Black Nylon - Stainless Steel Barb - Tensile Strength 40lbs (178N) - Length 152mm - #8 Screw
In Stock:
1,719
Minimum Order:
1,000