- Home ›
- All Products›
- L-14-50MH-0-C
L-14-50MH-0-C
Thomas & Betts
Cable Ties Screw Mount Polyamide 6/6 Black 100mm 225N
Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Screw Mount Polyamide 6/6 Black 100mm 225N
Search Keywords: L1450MH0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-50MH-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,250
$1.171
2,500
$0.720
3,750
$0.570
5,000 +
$0.559
Click for Quote
Log in
to unlock special pricing