- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-14-40-9-D
L-14-40-9-D
Thomas & Betts
Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
Search Keywords: L14409D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-40-9-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$0.3166
2,500
$0.2374
3,750
$0.2216
5,000 +
$0.2172
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
Possible Replacement
Ty-Rap® Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 30lbs (134N) - Length 366mm
In Stock:
710
Minimum Order:
1,000