- Home ›
- All Products›
- KV14-610MS-M
KV14-610MS-M
Thomas & Betts
Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk
Search Keywords: KV14610MSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KV14-610MS-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6421
250
$0.5385
1,000
$0.4984
3,000
$0.4574
5,000
$0.4563
8,000
$0.4452
10,000
$0.4441
15,000 +
$0.4393
Click for Quote
Log in
to unlock special pricing