- Home ›
- All Products›
- HT40C
HT40C
Thomas & Betts
H-Tap Insulating Soft Cover - #6AWG - 4/0AWG - 90°C - Polypropylene - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H-Tap Insulating Soft Cover - #6AWG - 4/0AWG - 90°C - Polypropylene - Black
Search Keywords: HT40C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HT40C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
7
$61.30
13
$49.51
19
$47.43
25 +
$46.48
Click for Quote
Log in
to unlock special pricing